LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805DRD07665RL product image
Images for reference only

YAGEO RT0805DRD07665RL

Manufacturer
YAGEOAsian Brands
MPN
RT0805DRD07665RL
LCSC Part #
C2116787
Packaging
0805
Customer #
Key Attributes
RES 665Ω ±0.5% 125mW 0805
Datasheetpdf iconYAGEO RT0805DRD07665RL
RoHS Compliance3 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0244$ 0.02
200+$ 0.0095$ 1.90
500+$ 0.0091$ 4.55
1,000+$ 0.009$ 9.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance665Ω
Power(Watts)125mW
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD07665RLYAGEO0805580$ 0.0532
AT0805DRD07665RLYAGEO08050$ 0.0682
AT0805CRD07665RLYAGEO08050$ 0.1027
AT0805DRE07665RLYAGEO08050$ 0.0861
RT0805WRD07665RLYAGEO08050$ 0.2054
RT0805CRB07665RLYAGEO08050$ 0.1087
RT0805WRC07665RLYAGEO08050$ 0.3081
RT0805CRE07665RLYAGEO08050$ 0.0494
RT0805CRD07665RLYAGEO08050$ 0.0714
RT0805DRE07665RLYAGEO08050$ 0.0061
RT0805WRE07665RLYAGEO08050$ 0.1826
RT0805CRC07665RLYAGEO08050$ 0.0891
AT0805BRD07665RLYAGEO08050$ 0.1524
RT0805BRC07665RLYAGEO08050$ 0.0864