LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S03D5601V product image
Images for reference only

PANASONIC ERJ-S03D5601V

Manufacturer
MPN
ERJ-S03D5601V
LCSC Part #
C2116584
Packaging
0603
Customer #
Key Attributes
RES 5600Ω ±0.5% 0.1W 0603
Datasheetpdf iconPANASONIC ERJ-S03D5601V
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0347$ 0.03
200+$ 0.0135$ 2.70
500+$ 0.013$ 6.50
1,000+$ 0.0128$ 12.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)100mW
Resistance5.6kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RTT035601DTPRALEC06031,500$ 0.0104
RC0603DR-075K6LYAGEO0603500$ 0.0051
RMC1/16K5601DTPKAMAYA06030$ 0.0095
RMC1/16-5601DTPKAMAYA06030$ 0.0099
RK73H1JTTD5601DKOA06030$ 0.0341
RK73H1JRTTD5601DKOA06030$ 0.0356
ERJ-U03D5601VPANASONIC06030$ 0.0284
CRCW06035K60DKEAPVISHAY06030$ 0.035
0603WAD5601T5EUNI-ROYAL06030$ 0.004
AC0603DR-075K6LYAGEO06030$ 0.0024
AC0603DRE075K6LYAGEO06030$ 0.0661
SG73S1JTTD5601DKOA06030$ 0.0337
ERJ-UP3D5601VPANASONIC06030$ 0.0424
ERJ-PA3D5601VPANASONIC06030$ 0.0249
SG73P1JTTD5601DKOA06030$ 0.0337
SG73P1JRTTD5601DKOA06030$ 0.1076
ERJ-H3ED5601VPANASONIC06030$ 0.0399
RK73G1JTTD5601DKOA06030$ 0.0448
ERJ-U3RD5601VPANASONIC06030$ 0.0362
CRCW06035K60DHEAPVISHAY06030$ 0.035