Luminus Devices CXM-6-35-90-9-AC40-F5-2
| Manufacturer | |
| MPN | CXM-6-35-90-9-AC40-F5-2 |
| LCSC Part # | C21163294 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 300 lumens to over 25,000 lumens, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
- High lumen output and high efficacy: typical values exceeding 665 lm and 133 lm/W at 3000K, 90 CRI, Tj = 85°C; exceeding 850 lm and 170 lm/W at 5000K, 70 CRI, Tj = 85°C
- CCT range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering with typical 97 CRI across most CCTs
- 3 SDCM binning standard; 2 SDCM binning available
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat spreading
- Eco-friendly: RoHS and REACH compliant
- UL certified, File No. E465703
Applications
Spotlight/Track Lighting, Downlight, Retail Lighting, Hospitality Lighting, Architectural and Specialty Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.958 | $ 1.96 |
| 160+ | $ 0.7823 | $ 125.17 |
| 480+ | $ 0.7562 | $ 362.98 |
| 960+ | $ 0.7424 | $ 712.70 |
Standard Packaging80/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 300 lumens to over 25,000 lumens, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
- High lumen output and high efficacy: typical values exceeding 665 lm and 133 lm/W at 3000K, 90 CRI, Tj = 85°C; exceeding 850 lm and 170 lm/W at 5000K, 70 CRI, Tj = 85°C
- CCT range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering with typical 97 CRI across most CCTs
- 3 SDCM binning standard; 2 SDCM binning available
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat spreading
- Eco-friendly: RoHS and REACH compliant
- UL certified, File No. E465703
Applications
Spotlight/Track Lighting, Downlight, Retail Lighting, Hospitality Lighting, Architectural and Specialty Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

