3M 929852-01-14-RA
| Manufacturer | |
| MPN | 929852-01-14-RA |
| LCSC Part # | C21154411 |
| Packaging | - |
| Customer # | |
| Key Attributes | 28P 2A Through Hole -40℃~+105℃ 8.26mm 2x14P 2.54mm Top 2 Square Hole 2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | 3M | |
| Packaging | - | |
| Number of Positions | 28P | |
| Current Rating | 2A | |
| PIN Length | 3.18mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.26mm | |
| Holes Structure | 2x14P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | 3M | |
| Packaging | - | |
| Number of Positions | 28P | |
| Current Rating | 2A | |
| PIN Length | 3.18mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.26mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x14P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9405 | $ 1.94 |
| 324+ | $ 0.7743 | $ 250.87 |
| 648+ | $ 0.749 | $ 485.35 |
| 972+ | $ 0.7364 | $ 715.78 |
Standard Packaging324/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | 3M | |
| Packaging | - | |
| Number of Positions | 28P | |
| Current Rating | 2A | |
| PIN Length | 3.18mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.26mm | |
| Holes Structure | 2x14P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | 3M | |
| Packaging | - | |
| Number of Positions | 28P | |
| Current Rating | 2A | |
| PIN Length | 3.18mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.26mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x14P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

