VISHAY MCT06030C1079FP500
| Manufacturer | |
| MPN | MCT06030C1079FP500 |
| LCSC Part # | C2115325 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 10.7Ω ±1% 125mW 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 10.7Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 10.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0209 | $ 0.02 |
| 200+ | $ 0.0081 | $ 1.62 |
| 500+ | $ 0.0078 | $ 3.90 |
| 1,000+ | $ 0.0077 | $ 7.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 10.7Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 10.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1JTTD10R7F | KOA | 0603 | 4,600 | $ 0.0066 | ||
| TNPW060310R7BEEA | VISHAY | 0603 | 0 | $ 0.1326 | ||
| TNPW060310R7BEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| RNCF0603DTE10R7 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| RS73G1JRTTD10R7F | KOA | 0603 | 0 | $ 0.2582 | ||
| RP73PF1J10R7BTDF | TE Connectivity | 0603 | 0 | $ 0.1642 | ||
| PHP00603E10R7BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E10R7BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RS73G1JRTTD10R7D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJP03F10R7V | PANASONIC | 0603 | 0 | $ 0.0494 |

