ADI EVAL-ADUC814QSZ
| Manufacturer | |
| MPN | EVAL-ADUC814QSZ |
| LCSC Part # | C21150826 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded MCU, DSP Evaluation Boards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ADuC814 is a fully integrated 247 kSPS, 12-bit data acquisition system incorporating a high performance multichannel ADC, an 8-bit MCU, and program/data Flash/EE memory on a single chip. This low power device operates from a 32 kHz crystal with an on-chip PLL generating a high frequency clock of 16.78 MHz. This clock is, in turn, routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an 8052 and is compatible with an 8051 instruction. 8 kBytes of nonvolatile Flash/EE program memory are provided on-chip. 640 bytes of nonvolatile Flash/EE data memory and 256 bytes RAM are also integrated on-chip. The ADuC814 also incorporates additional analog functionality with dual 12-bit DACs, a power supply monitor, and a band gap reference. On-chip digital peripherals include a watchdog timer, time interval counter, three timer/counters, and two serial I/O ports (SPI and UART). On-chip factory firmware supports in-circuit serial download and debug modes (via UART), as well as single-pin emulation mode via the DLOAD pin. The ADuC814 is supported by a QuickStart Development System. The part operates from a single 3V or 5V supply over the extended temperature range -40℃ to +125℃. When operating from 3V supplies, the power dissipation for the part is below 10 mW. The ADuC814 is housed in a 28-lead TSSOP 4.4 mm×9.7 mm package.
Features
- ANALOG I/O 6-channel 247 kSPS ADC 12-bit resolution ADC high speed data capture mode
- Programmable reference via on-chip DAC for low level inputs, ADC performance specified to VREF = 1 V
- Dual voltage output DACs 12-bit resolution, 15 µs settling time
- Memory 8 kbytes on-chip Flash/EE program memory 640 bytes on-chip Flash/EE data memory
- Flash/EE, 100 year retention, 100 kcycle endurance
- 3 levels of Flash/EE program memory security
- In-circuit serial downlaod (no external hardware)
- 256 bytes on-chip data RAM
- 8051 based core 8051 compatible instruction set
- 32 kHz external crystal, on-chip programmable PLL (16.78 MHz max)
- Three 16-bit timer/counters
- 11 programmable I/O lines
- 11 interrupt sources, 2 priority levels
- Power Specified for 3 V and 5 V operation
- Normal: 3 mA @ 3 V (core CLK = 2.1 MHz)
- Power-down: 75 µA (32 kHz oscillator running)
- On-chip peripherals Power-on reset circuit (no need for external POR device)
- Temperature monitor (±1.5℃ accuracy)
- Precision voltage reference
- Time interval counter (wake-up/RTC timer)
- UART serial I/O
- SPI/I²C compatible serial I/O
- Watchdog timer (WDT), power supply monitor (PSM)
- Package and temperature range 28-lead TSSOP 4.4 mm×9.7 mm package
- Fully specified for -40℃ to +125℃ operation
Applications
- Optical networking—laser power control
- Base station systems—power amplifier bias control
- Precision instruments, smart sensors
- Battery-powered systems, precision system monitors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 78.5398 | $ 78.54 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ADuC814 is a fully integrated 247 kSPS, 12-bit data acquisition system incorporating a high performance multichannel ADC, an 8-bit MCU, and program/data Flash/EE memory on a single chip. This low power device operates from a 32 kHz crystal with an on-chip PLL generating a high frequency clock of 16.78 MHz. This clock is, in turn, routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an 8052 and is compatible with an 8051 instruction. 8 kBytes of nonvolatile Flash/EE program memory are provided on-chip. 640 bytes of nonvolatile Flash/EE data memory and 256 bytes RAM are also integrated on-chip. The ADuC814 also incorporates additional analog functionality with dual 12-bit DACs, a power supply monitor, and a band gap reference. On-chip digital peripherals include a watchdog timer, time interval counter, three timer/counters, and two serial I/O ports (SPI and UART). On-chip factory firmware supports in-circuit serial download and debug modes (via UART), as well as single-pin emulation mode via the DLOAD pin. The ADuC814 is supported by a QuickStart Development System. The part operates from a single 3V or 5V supply over the extended temperature range -40℃ to +125℃. When operating from 3V supplies, the power dissipation for the part is below 10 mW. The ADuC814 is housed in a 28-lead TSSOP 4.4 mm×9.7 mm package.
Features
- ANALOG I/O 6-channel 247 kSPS ADC 12-bit resolution ADC high speed data capture mode
- Programmable reference via on-chip DAC for low level inputs, ADC performance specified to VREF = 1 V
- Dual voltage output DACs 12-bit resolution, 15 µs settling time
- Memory 8 kbytes on-chip Flash/EE program memory 640 bytes on-chip Flash/EE data memory
- Flash/EE, 100 year retention, 100 kcycle endurance
- 3 levels of Flash/EE program memory security
- In-circuit serial downlaod (no external hardware)
- 256 bytes on-chip data RAM
- 8051 based core 8051 compatible instruction set
- 32 kHz external crystal, on-chip programmable PLL (16.78 MHz max)
- Three 16-bit timer/counters
- 11 programmable I/O lines
- 11 interrupt sources, 2 priority levels
- Power Specified for 3 V and 5 V operation
- Normal: 3 mA @ 3 V (core CLK = 2.1 MHz)
- Power-down: 75 µA (32 kHz oscillator running)
- On-chip peripherals Power-on reset circuit (no need for external POR device)
- Temperature monitor (±1.5℃ accuracy)
- Precision voltage reference
- Time interval counter (wake-up/RTC timer)
- UART serial I/O
- SPI/I²C compatible serial I/O
- Watchdog timer (WDT), power supply monitor (PSM)
- Package and temperature range 28-lead TSSOP 4.4 mm×9.7 mm package
- Fully specified for -40℃ to +125℃ operation
Applications
- Optical networking—laser power control
- Base station systems—power amplifier bias control
- Precision instruments, smart sensors
- Battery-powered systems, precision system monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

