VISHAY CRCW0201180KFKED
| Manufacturer | |
| MPN | CRCW0201180KFKED |
| LCSC Part # | C2114941 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 180kΩ ±1% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 180kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 180kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1,360
1,360 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0817 | $ 0.41 |
| 50+ | $ 0.08 | $ 4.00 |
| 150+ | $ 0.0789 | $ 11.84 |
| 500+ | $ 0.0777 | $ 38.85 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 180kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 180kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GR0201F180KTAG00 | GiantOhm | 0201 | 7,000 | $ 0.0008 | ||
| 0201WMF1803TEE | UNI-ROYAL | 0201 | 600 | $ 0.0008 | ||
| RC0201FR-07180KL | YAGEO | 0201 | 193,500 | $ 0.0023 | ||
| RTT011803FTH | RALEC | 0201 | 3,800 | $ 0.0017 | ||
| AC0201FR-07180KL | YAGEO | 0201 | 900 | $ 0.001 | ||
| NQ01WMF1803TEE | UNI-ROYAL | 0201 | 200 | $ 0.0014 | ||
| CRCW0201180KFNED | VISHAY | 0201 | 0 | $ 0.0049 | ||
| RMCF0201FT180K | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0029 | ||
| HRC0201F1803CNTO | HWA CHN | 0201 | 0 | $ 0.0008 | ||
| AF0201FR-07180KL | YAGEO | 0201 | 0 | $ 0.0049 | ||
| RK73G1HTTC1803F | KOA | 0201 | 0 | $ 0.0945 | ||
| RE0201FRE07180KL | YAGEO | 0201 | 0 | $ 0.0467 | ||
| RC-01W1803FT | FH | 0201 | 0 | $ 0.0009 | ||
| WR02X1803FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RMC1/20-1803FPA | KAMAYA | 0201 | 0 | $ 0.011 | ||
| RK73H1HTTC1803F | KOA | 0201 | 0 | $ 0.0138 | ||
| CR251803F | Meritek | 0201 | 0 | $ 0.0022 | ||
| AA0201FR-07180KL | YAGEO | 0201 | 0 | $ 0.0184 | ||
| ERJ-U01F1803C | PANASONIC | 0201 | 0 | $ 0.0474 | ||
| RC0603F184CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0188 |



