LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics 2102-1N product image
Images for reference only

Rochester Electronics 2102-1N

Manufacturer
MPN
2102-1N
LCSC Part #
C21143166
Packaging
-
Customer #
Key Attributes
1Kbit 4.75V~5.25V Parallel Port (Parallel) Memory
Datasheetpdf iconRochester Electronics 2102-1N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 188.1545$ 188.15
200+$ 75.0747$ 15014.94
500+$ 72.566$ 36283.00
1,000+$ 71.3268$ 71326.80
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerRochester Electronics
Packaging-
Operating Temperature0℃~+70℃
Features-
Memory Size1Kbit
Voltage - Supply4.75V~5.25V
Access Time500ns
Current - Supply70mA
InterfaceParallel Port (Parallel)

Introduction

AI Translation

The 2102, 2102-1 and 2102-2 are static random access read/write memories fabricated with low threshold n-channel silicon gate technology.

Features

AI Translation
  • Fully static
  • Require no clocks
  • Completely DTL/TTL compatible
  • Single 5V power supply
  • Three-state output for OR-tie capability