Advanced Energy 1A24-N20-H
| Manufacturer | |
| MPN | 1A24-N20-H |
| LCSC Part # | C21143097 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The A Series consists of miniature, PCB-mount, high-voltage, regulated DC-DC converters. This product series is designed and manufactured using advanced power conversion topology, employing SMT and potting processes to achieve high reliability and high performance.
Features
AI Translation
- Eight models available, output voltage range from 0 to 62V to 0 to 6kV
- Output power of 4W, 20W, or 30W
- Maximum output current capability down to 0V
- Wide input voltage range
- Optional Ripple Stripper® filter (-F option)
- Unlimited output short-circuit protection
- Output current monitoring
- Fixed frequency, low energy storage design
- UL/cUL component recognized; CE marked (Low Voltage Directive and RoHS)
Applications
AI Translation
- Bias power supply
- Electrostatic detector
- Mass spectrometer
- Photomultiplier tube
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 378.7351 | $ 378.74 |
| 200+ | $ 355.7083 | $ 71141.66 |
| 500+ | $ 343.8223 | $ 171911.15 |
| 1,000+ | $ 337.9492 | $ 337949.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The A Series consists of miniature, PCB-mount, high-voltage, regulated DC-DC converters. This product series is designed and manufactured using advanced power conversion topology, employing SMT and potting processes to achieve high reliability and high performance.
Features
AI Translation
- Eight models available, output voltage range from 0 to 62V to 0 to 6kV
- Output power of 4W, 20W, or 30W
- Maximum output current capability down to 0V
- Wide input voltage range
- Optional Ripple Stripper® filter (-F option)
- Unlimited output short-circuit protection
- Output current monitoring
- Fixed frequency, low energy storage design
- UL/cUL component recognized; CE marked (Low Voltage Directive and RoHS)
Applications
AI Translation
- Bias power supply
- Electrostatic detector
- Mass spectrometer
- Photomultiplier tube
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

