YAGEO AA1206FR-0745K3L
| Manufacturer | YAGEOAsian Brands |
| MPN | AA1206FR-0745K3L |
| LCSC Part # | C2114305 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 45.3kΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 45.3kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 45.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.023 | $ 0.02 |
| 200+ | $ 0.0089 | $ 1.78 |
| 500+ | $ 0.0086 | $ 4.30 |
| 1,000+ | $ 0.0085 | $ 8.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 45.3kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 45.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-0745K3L | YAGEO | 1206 | 1,500 | $ 0.006 | ||
| AC1206FR-0745K3L | YAGEO | 1206 | 0 | $ 0.0096 | ||
| AF1206FR-0745K3L | YAGEO | 1206 | 0 | $ 0.0497 | ||
| RC1206FR-1345K3L | YAGEO | 1206 | 0 | $ 0.0188 | ||
| RT1206FRE0745K3L | YAGEO | 1206 | 0 | $ 0.0144 | ||
| RE1206FRE0745K3L | YAGEO | 1206 | 0 | $ 0.0096 | ||
| RT1206FRD0745K3L | YAGEO | 1206 | 0 | $ 0.0148 | ||
| RT1206DRE0745K3L | YAGEO | 1206 | 0 | $ 0.0242 | ||
| AT1206DRE0745K3L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RE1206DRE0745K3L | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RT1206DRD0745K3L | YAGEO | 1206 | 0 | $ 0.0313 |

