KEMET ALS41C472NT450
| Manufacturer | |
| MPN | ALS41C472NT450 |
| LCSC Part # | C21141309 |
| Packaging | Screw Terminals,D77xL220mm |
| Customer # | |
| Key Attributes | Screw Terminals,D77xL220mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL220mm | |
| Height - Seated (Max) | 220mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL220mm |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 220mm | |
| Diameter | 77mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.5044 | $ 63.50 |
| 198+ | $ 25.3394 | $ 5017.20 |
| 498+ | $ 24.4923 | $ 12197.17 |
| 1,002+ | $ 24.0742 | $ 24122.35 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL220mm | |
| Height - Seated (Max) | 220mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL220mm |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 220mm | |
| Diameter | 77mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

