LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NBM5100BBQX product image
Images for reference only

Nexperia NBM5100BBQXRoHS

Manufacturer
MPN
NBM5100BBQX
LCSC Part #
C21123657
Packaging
-
Customer #
Key Attributes
Interface auto power saving Specialized ICs RoHS
Datasheetpdf iconNexperia NBM5100BBQX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2661$ 1.27
200+$ 0.5062$ 101.24
500+$ 0.4891$ 244.55
1,000+$ 0.4798$ 479.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerNexperia
Packaging-
FeaturesInterface auto power saving

Introduction

AI Translation

The NBM5100A/B is a battery energy management device designed to maximize the usable capacity of non-rechargeable primary batteries in low-voltage, low-power applications requiring burst current loads. The device overcomes voltage drop and battery life limitations encountered when extracting high pulse currents from primary lithium batteries — such as 3.6V lithium thionyl chloride (Li-SOCl₂) — commonly used in wireless, low-power IoT sensor applications. The NBM5100A/B incorporates two-stage high-efficiency DC-DC conversion and an intelligent learning algorithm. The first-stage DC-DC conversion transfers energy from the lithium battery to a capacitive storage element at a low, constant current. Once charging is complete, the second-stage DC-DC conversion cycle utilizes the stored energy to deliver a regulated voltage with high pulse load current capability at the VDH output pin. The battery is never subjected to large load pulse currents directly, thereby extending battery life and making it more predictable. A proprietary learning algorithm monitors energy usage across repeated load pulse cycles and optimizes the first-stage DC-DC conversion to minimize residual charge in the storage capacitor. A serial interface allows a microcontroller to modify default configuration settings and read system information.

Features

AI Translation
  • Programmable constant battery load current: 2 mA to 16 mA
  • Battery voltage drop prevention (under-voltage protection)
  • Pulse output current: > 150 mA
  • Low-ripple regulated programmable output voltage VDH: 1.8 V to 3.6 V
  • Ultra-low standby current: 20 nA (typical)
  • Peak conversion efficiency up to 93% with adaptive optimization
  • Integrated fuel gauge
  • Integrated capacitive voltage balancing circuit
  • Compact 16-pin lead-free package (SOT763-1/DHVQFN16; 2.5 mm × 3.5 mm × 0.85 mm)
  • Operating temperature range: -40°C to +85°C

Applications

AI Translation
  • Battery-powered wireless microcontroller applications (IoT)
  • Industrial applications
  • Consumer/wearable devices