PANASONIC ERJ-S03F1020V
| Manufacturer | |
| MPN | ERJ-S03F1020V |
| LCSC Part # | C2111819 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 102Ω ±1% 0.1W 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 102Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 102Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.027 | $ 0.03 |
| 200+ | $ 0.0105 | $ 2.10 |
| 500+ | $ 0.0101 | $ 5.05 |
| 1,000+ | $ 0.0099 | $ 9.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 102Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 102Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16K1020FTP | KAMAYA | 0603 | 0 | $ 0.0072 | ||
| CR161020F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ3EKF1020V | PANASONIC | 0603 | 0 | $ 0.006 | ||
| ERJ-U03F1020V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| TRR03EZPF1020 | ROHM | 0603 | 0 | $ 0.02 | ||
| RCS1608F1020CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| RC1608F1020CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RMCF0603FT102R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0024 | ||
| CRCW0603102RFKEA | VISHAY | 0603 | 0 | $ 0.0027 | ||
| CRCW0603102RFKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW0603102RFKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW0603102RFKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW0603102RFKEBC | VISHAY | 0603 | 0 | $ 0.0034 | ||
| RS-03K1020FT | FH | 0603 | 0 | $ 0.0013 | ||
| RTT031020FTP | RALEC | 0603 | 0 | $ 0.0044 | ||
| 0603WAF1020T5E | UNI-ROYAL | 0603 | 0 | $ 0.0008 | ||
| WR06X1020FTL | Walsin | 0603 | 0 | $ 0.0014 | ||
| RC0603FR-07102RL | YAGEO | 0603 | 0 | $ 0.0016 | ||
| AC0603FR-07102RL | YAGEO | 0603 | 0 | $ 0.0021 | ||
| AF0603FR-07102RL | YAGEO | 0603 | 0 | $ 0.0224 |

