LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8018CG 25.0000M-TJHPA3 product image
Images for reference only

EPSON SG-8018CG 25.0000M-TJHPA3

Manufacturer
MPN
SG-8018CG 25.0000M-TJHPA3
LCSC Part #
C21113871
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
Datasheetpdf iconEPSON SG-8018CG 25.0000M-TJHPA3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8375$ 0.84
250+$ 0.335$ 83.75
500+$ 0.324$ 162.00
1,000+$ 0.3177$ 317.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
Packaging-

Features

AI Translation
  • Frequency range : 0.67 MHz to 170 MHz (1 ppm Step)
  • Supply voltage : 1.62 V to 3.63 V
  • Function : Output enable (OE) or Standby (ST̅)
  • Frequency tolerance : ±50 ppm (-40 ℃ to +105 ℃) Including frequency aging(+25 ℃, 10 years)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG-Writer II”