YAGEO MMF25SFRE29K4
| Manufacturer | YAGEOAsian Brands |
| MPN | MMF25SFRE29K4 |
| LCSC Part # | C2111376 |
| Packaging | MELF-0204 |
| Customer # | |
| Key Attributes | RES 29.4kΩ ±1% 250mW MELF-0204 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 29.4kΩ | |
| Voltage Rating | 200V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 29.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0244 | $ 0.02 |
| 200+ | $ 0.0095 | $ 1.90 |
| 500+ | $ 0.0092 | $ 4.60 |
| 1,000+ | $ 0.009 | $ 9.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 29.4kΩ | |
| Voltage Rating | 200V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 29.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMF25SDRE29K4 | YAGEO | MELF-0204 | 0 | $ 0.0652 | ||
| MMF204DRE29K4 | YAGEO | MELF-0204 | 0 | $ 0.0674 | ||
| MMF204FRE29K4 | YAGEO | MELF-0204 | 0 | $ 0.0264 | ||
| MMF204BRC29K4 | YAGEO | MELF-0204 | 0 | $ 0.3609 | ||
| MMF25SBRD29K4 | YAGEO | MELF-0204 | 0 | $ 0.3438 |

