LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S08J562V product image
Images for reference only

PANASONIC ERJ-S08J562V

Manufacturer
MPN
ERJ-S08J562V
LCSC Part #
C2111081
Packaging
1206
Customer #
Key Attributes
RES 5600Ω ±5% 0.25W 1206
Datasheetpdf iconPANASONIC ERJ-S08J562V
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0256$ 0.03
200+$ 0.0099$ 1.98
500+$ 0.0096$ 4.80
1,000+$ 0.0094$ 9.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)250mW
Resistance5.6kΩ
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW12065K60JNEAVISHAY12061,980$0.0076 $0.0754
RMC1/8-562JTPKAMAYA12060$ 0.0124
RK73B2BRTTD562JKOA12060$ 0.0212
RK73B2BTTD562JKOA12060$ 0.011
SR1-1206-256NTE Electronics12060$ 0.0424
ERJ-U08J562VPANASONIC12060$ 0.0253
ERJ-8GEYJ562VPANASONIC12060$ 0.0073
KTR18EZPJ562ROHM12060$ 0.0203
RMCF1206JT5K60SEI(Stackpole Electronics Inc.)12060$ 0.0026
RMCF1206JG5K60SEI(Stackpole Electronics Inc.)12060$ 0.0036
CRCW12065K60JNTCVISHAY12060$ 0.0199
CRCW12065K60JNECVISHAY12060$ 0.0097
CRCW12065K60JNTAVISHAY12060$ 0.0214
CRCW12065K60JNEACVISHAY12060$ 0.0079
CRCW12065K60JNEBCVISHAY12060$ 0.0079
SCR1206J5K6VO12060$ 0.0023
SG73S2BTTD562JKOA12060$ 0.0206
ERJ-T08J562VPANASONIC12060$ 0.0319
ESR18EZPJ562ROHM12060$ 0.0227
RC1206JR-7W5K6LYAGEO12060$ 0.0727