YAGEO AT0603DRE0710R2L
| Manufacturer | YAGEOAsian Brands |
| MPN | AT0603DRE0710R2L |
| LCSC Part # | C2110158 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 10.2Ω ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 10.2Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 10.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0218 | $ 0.02 |
| 200+ | $ 0.0085 | $ 1.70 |
| 500+ | $ 0.0082 | $ 4.10 |
| 1,000+ | $ 0.008 | $ 8.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 10.2Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 10.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603CRE0710R2L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RT0603CRD0710R2L | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD0710R2L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603DRE0710R2L | YAGEO | 0603 | 0 | $ 0.0126 | ||
| RT0603WRE0710R2L | YAGEO | 0603 | 0 | $ 0.0772 | ||
| AT0603DRD0710R2L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD0710R2L | YAGEO | 0603 | 0 | $ 0.0153 | ||
| RT0603WRD0710R2L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603WRC0710R2L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603BRE0710R2L | YAGEO | 0603 | 0 | $ 0.0315 | ||
| RT0603CRC0710R2L | YAGEO | 0603 | 0 | $ 0.1082 |

