LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCL0406383RFKEA product image
Images for reference only

VISHAY RCL0406383RFKEA

Manufacturer
MPN
RCL0406383RFKEA
LCSC Part #
C2108953
Packaging
0406
Customer #
Key Attributes
RES 383Ω ±1% 250mW 0406
Datasheetpdf iconVISHAY RCL0406383RFKEA
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0119$ 0.01
200+$ 0.0046$ 0.92
500+$ 0.0045$ 2.25
1,000+$ 0.0044$ 4.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0406
Resistance383Ω
Power(Watts)250mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃