LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF25SFRE66R5 product image
Images for reference only

YAGEO MMF25SFRE66R5

Manufacturer
YAGEOAsian Brands
MPN
MMF25SFRE66R5
LCSC Part #
C2108918
Packaging
MELF-0204
Customer #
Key Attributes
RES 66.5Ω ±1% 250mW MELF-0204
Datasheetpdf iconYAGEO MMF25SFRE66R5
RoHS Compliance3 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0244$ 0.02
200+$ 0.0095$ 1.90
500+$ 0.0092$ 4.60
1,000+$ 0.009$ 9.00
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Resistance66.5Ω
Power(Watts)250mW
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMF204FRE66R5YAGEOMELF-02040$ 0.0265
MMF25SDRE66R5YAGEOMELF-02040$ 0.0652
MMF204DRE66R5YAGEOMELF-02040$ 0.0674
MMF25SBRD66R5YAGEOMELF-02040$ 0.2778