Aimtec AMER120C-70170Z
| Manufacturer | |
| MPN | AMER120C-70170Z |
| LCSC Part # | C21084453 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Accurate Constant Current Output ±3%
- High Efficiency: Up to 91%
- Active Power Factor Correction
- UVLO, Short Circuit, Over Voltage
- Adjustable output current: 50 - 100%
- IP65/IP67 design for indoor/outdoor
- Over Temperature Protection
- Dimmable output current: 10–100%
- Open circuit protection
- Models Single output
- With Suffix “-PD”: With manually adjustable 50 - 100% & fully dimmable 10–100% (0 - 10V/10PWM/Resistive) output current
- With Suffix “-P”: Only with manually adjustable output current: 50 - 100%
- Without Suffix: Only with fully dimmable 10–100% (0 - 10V/10PWM/Resistive) output current
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 130.3241 | $ 130.32 |
| 200+ | $ 51.9999 | $ 10399.98 |
| 500+ | $ 50.2621 | $ 25131.05 |
| 1,000+ | $ 49.4043 | $ 49404.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Accurate Constant Current Output ±3%
- High Efficiency: Up to 91%
- Active Power Factor Correction
- UVLO, Short Circuit, Over Voltage
- Adjustable output current: 50 - 100%
- IP65/IP67 design for indoor/outdoor
- Over Temperature Protection
- Dimmable output current: 10–100%
- Open circuit protection
- Models Single output
- With Suffix “-PD”: With manually adjustable 50 - 100% & fully dimmable 10–100% (0 - 10V/10PWM/Resistive) output current
- With Suffix “-P”: Only with manually adjustable output current: 50 - 100%
- Without Suffix: Only with fully dimmable 10–100% (0 - 10V/10PWM/Resistive) output current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

