BOURNS MF-SM100/33-2-99
| Manufacturer | |
| MPN | MF-SM100/33-2-99 |
| LCSC Part # | C210843 |
| Packaging | SMD,8x5.4mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.1A SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8x5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.7W | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 120mΩ | |
| Resistance - Post Trip (R1) (Max) | 410mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8x5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.7W | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 120mΩ | |
| Resistance - Post Trip (R1) (Max) | 410mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualifcation for Passive Components in Automotive Applications
- Surface mount devices
- Fully compatible with current industry standards
- Packaged per EIA 481-2 standard
- RoHS compliant and halogen free
- Agency recognition
- Patents pending
Applications
AI Translation
- Computers & peripherals
- General electronics
- Automotive applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3382 | $ 0.34 |
| 10+ | $ 0.2773 | $ 2.77 |
| 30+ | $ 0.2512 | $ 7.54 |
| 100+ | $ 0.2187 | $ 21.87 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8x5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.7W | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 120mΩ | |
| Resistance - Post Trip (R1) (Max) | 410mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8x5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.7W | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 120mΩ | |
| Resistance - Post Trip (R1) (Max) | 410mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualifcation for Passive Components in Automotive Applications
- Surface mount devices
- Fully compatible with current industry standards
- Packaged per EIA 481-2 standard
- RoHS compliant and halogen free
- Agency recognition
- Patents pending
Applications
AI Translation
- Computers & peripherals
- General electronics
- Automotive applications
C210843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



