Astrodyne TDI EFM-1502/M
| Manufacturer | |
| MPN | EFM-1502/M |
| LCSC Part # | C21079333 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | Astrodyne TDI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- EFM-1502/M 1.77" (W) × 2.64" (L) × 0.92" (H)
- Universal 90-264VAC input
- High efficiency
- Improved EMI performance
- 4000VAC isolation
- Single, dual, and triple output
- Full safety approvals
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.1082 | $ 77.11 |
| 200+ | $ 30.7674 | $ 6153.48 |
| 500+ | $ 29.7393 | $ 14869.65 |
| 1,000+ | $ 29.2305 | $ 29230.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | Astrodyne TDI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- EFM-1502/M 1.77" (W) × 2.64" (L) × 0.92" (H)
- Universal 90-264VAC input
- High efficiency
- Improved EMI performance
- 4000VAC isolation
- Single, dual, and triple output
- Full safety approvals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

