Advanced Energy 40C24-P250-I5-WS-H-Z11
| Manufacturer | |
| MPN | 40C24-P250-I5-WS-H-Z11 |
| LCSC Part # | C21075583 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0V~40kV 23V~30V DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 0V~40kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 6.25mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 0V~40kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 6.25mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Output voltage range: 40,000 ~ 60,000 VDC
- Single output: positive or negative polarity models
- Maximum power options: 60 W, 125 W, or 250 W
- 24 VDC input
- Output ripple < 1.0%
- Controlled HV overshoot extends external load component service life
- Temperature coefficient: 50 ppm/°C
- Simplified integration via 0 ~ 5 VDC or 0 ~ 10 VDC interface
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, IEC-60950-1 compliant, CE marked (LVD and RoHS)
Applications
AI Translation
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Lasers and optoelectronic devices
- Ultrasonic pulse generators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1398.5182 | $ 1398.52 |
| 200+ | $ 1313.4881 | $ 262697.62 |
| 500+ | $ 1269.5973 | $ 634798.65 |
| 1,000+ | $ 1247.9095 | $ 1247909.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 0V~40kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 6.25mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 0V~40kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 6.25mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Output voltage range: 40,000 ~ 60,000 VDC
- Single output: positive or negative polarity models
- Maximum power options: 60 W, 125 W, or 250 W
- 24 VDC input
- Output ripple < 1.0%
- Controlled HV overshoot extends external load component service life
- Temperature coefficient: 50 ppm/°C
- Simplified integration via 0 ~ 5 VDC or 0 ~ 10 VDC interface
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, IEC-60950-1 compliant, CE marked (LVD and RoHS)
Applications
AI Translation
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Lasers and optoelectronic devices
- Ultrasonic pulse generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

