PANASONIC ERJ-S03J362V
| Manufacturer | |
| MPN | ERJ-S03J362V |
| LCSC Part # | C2106645 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3600Ω ±5% 0.1W 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.6kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0181 | $ 0.02 |
| 200+ | $ 0.007 | $ 1.40 |
| 500+ | $ 0.0068 | $ 3.40 |
| 1,000+ | $ 0.0067 | $ 6.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.6kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMS06JT362 | TA-I Tech | 0603 | 500 | $ 0.0026 | ||
| RM06JTN362 | TA-I Tech | 0603 | 100 | $ 0.0019 | ||
| CR0603-JW-362ELF | BOURNS | 0603 | 0 | $ 0.0023 | ||
| RK73B1JTTD362J | KOA | 0603 | 0 | $ 0.0016 | ||
| RK73B1JRTTD362J | KOA | 0603 | 0 | $ 0.0104 | ||
| ERJ3GEYJ362V | PANASONIC | 0603 | 0 | $ 0.0068 | ||
| ERJ-U03J362V | PANASONIC | 0603 | 0 | $ 0.023 | ||
| KTR03EZPJ362 | ROHM | 0603 | 0 | $ 0.0187 | ||
| SFR03EZPJ362 | ROHM | 0603 | 0 | $ 0.0186 | ||
| RMCF0603JT3K60 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0014 | ||
| CRCW06033K60JNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW06033K60JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06033K60JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| CRCW06033K60JNTB | VISHAY | 0603 | 0 | $ 0.0168 | ||
| CRCW06033K60JNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06033K60JNEA | VISHAY | 0603 | 0 | $ 0.0048 | ||
| SCR0603J3K6 | VO | 0603 | 0 | $ 0.0009 | ||
| ERJP03J362V | PANASONIC | 0603 | 0 | $ 0.0511 | ||
| ESR03EZPJ362 | ROHM | 0603 | 0 | $ 0.0065 | ||
| RCS06033K60JNEA | VISHAY | 0603 | 0 | $ 0.0191 |

