LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S03J160V product image
Images for reference only

PANASONIC ERJ-S03J160V

Manufacturer
MPN
ERJ-S03J160V
LCSC Part #
C2106574
Packaging
0603
Customer #
Key Attributes
RES 16Ω ±5% 0.1W 0603
Datasheetpdf iconPANASONIC ERJ-S03J160V
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0181$ 0.02
200+$ 0.007$ 1.40
500+$ 0.0068$ 3.40
1,000+$ 0.0067$ 6.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)100mW
Resistance16Ω
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1RC0603J0160SAE06035,000$ 0.0017
0603 ±5% 16RVO06034,800$ 0.0017
MCR03ERTJ160ROHM06033,400$ 0.0042
RK73B1JTTD160JKOA060312,100$ 0.0038
ESR03EZPJ160ROHM06030$ 0.0068
ES03W4J0160T5EUNI-ROYAL06030$ 0.0139
RMC1/16-160JTPKAMAYA06030$ 0.0061
ERJ3GEYJ160VPANASONIC06030$ 0.0068
ERJ-U03J160VPANASONIC06030$ 0.023
KTR03EZPJ160ROHM06030$ 0.0187
RMCF0603JT16R0SEI(Stackpole Electronics Inc.)06030$ 0.0014
RPC0603JT16R0SEI(Stackpole Electronics Inc.)06030$ 0.0233
RMCF0603JG16R0SEI(Stackpole Electronics Inc.)06030$ 0.0019
CRCW060316R0JNTAVISHAY06030$ 0.0187
CRCW060316R0JNEBVISHAY06030$ 0.0042
CRCW060316R0JNEAVISHAY06030$ 0.0042
CRCW060316R0JNEACVISHAY06030$ 0.0028
CRCW060316R0JNEBCVISHAY06030$ 0.003
SCR0603J16RVO06030$ 0.0009
RK73B1JRTTD160JKOA06030$ 0.0104