YAGEO AT0805DRE0741K2L
| Manufacturer | YAGEOAsian Brands |
| MPN | AT0805DRE0741K2L |
| LCSC Part # | C2106478 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 41.2kΩ ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 41.2kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 41.2kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0861 | $ 0.09 |
| 200+ | $ 0.0333 | $ 6.66 |
| 500+ | $ 0.0322 | $ 16.10 |
| 1,000+ | $ 0.0316 | $ 31.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 41.2kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 41.2kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0741K2L | YAGEO | 0805 | 3,360 | $ 0.0531 | ||
| AT0805DRD0741K2L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RT0805CRE0741K2L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| AT0805CRD0741K2L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805DRE0741K2L | YAGEO | 0805 | 0 | $ 0.0151 | ||
| RT0805WRE0741K2L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805CRC0741K2L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RT0805DRD0741K2L | YAGEO | 0805 | 0 | $ 0.0281 | ||
| RT0805WRC0741K2L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RT0805BRE0741K2L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| RT0805CRD0741K2L | YAGEO | 0805 | 0 | $ 0.0557 | ||
| RT0805CRB0741K2L | YAGEO | 0805 | 0 | $ 0.1235 |

