TDK B72214S0251K101
| Manufacturer | |
| MPN | B72214S0251K101 |
| LCSC Part # | C210616 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 320V 250V 390V Through Hole Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 940pF@1kHz | |
| Energy | 65J | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 390V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 940pF@1kHz |
| Type | Description | |
|---|---|---|
| Energy | 65J | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 390V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 ℃ ambient temperature
- PSpice models
In-Stock: 9,000
9,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1213 | $ 0.61 |
| 50+ | $ 0.0971 | $ 4.86 |
| 150+ | $ 0.085 | $ 12.75 |
| 500+ | $ 0.0759 | $ 37.95 |
| 2,500+ | $ 0.0686 | $ 171.50 |
| 5,000+ | $ 0.065 | $ 325.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 940pF@1kHz | |
| Energy | 65J | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 390V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 940pF@1kHz |
| Type | Description | |
|---|---|---|
| Energy | 65J | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 390V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 ℃ ambient temperature
- PSpice models
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

