Plazmo Industries 29901300
| Manufacturer | |
| MPN | 29901300 |
| LCSC Part # | C21058311 |
| Packaging | - |
| Customer # | |
| Key Attributes | Display Backlights RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Display Backlights | |
| Manufacturer | Plazmo Industries | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Display Backlights | |
| Manufacturer | Plazmo Industries |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical electrical input voltage: DC 5V
- Typical total LED strip power: 2.4W
- Typical current: 120mA
- LED color temperature: 8000~10000K
- LED package: SMT 3020
- LED count: 24
- LED strip luminous intensity: 1950mcd min
- Connector model: 9556-H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.7887 | $ 22.79 |
| 200+ | $ 9.094 | $ 1818.80 |
| 500+ | $ 8.7897 | $ 4394.85 |
| 1,000+ | $ 8.6391 | $ 8639.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Display Backlights | |
| Manufacturer | Plazmo Industries | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Display Backlights | |
| Manufacturer | Plazmo Industries |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical electrical input voltage: DC 5V
- Typical total LED strip power: 2.4W
- Typical current: 120mA
- LED color temperature: 8000~10000K
- LED package: SMT 3020
- LED count: 24
- LED strip luminous intensity: 1950mcd min
- Connector model: 9556-H
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

