Tycon Systems, Inc. RPL12M-100L-85
| Manufacturer | |
| MPN | RPL12M-100L-85 |
| LCSC Part # | C21057865 |
| Packaging | - |
| Customer # | |
| Key Attributes | Solar Cells RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The RemotePro® 85W Lithium Series Outdoor Power System is designed for applications requiring a primary off-grid power source to operate a variety of equipment. The ventilated, weatherproof aluminum enclosure provides ample interior space for mounting customer equipment. Multiple mounting brackets are welded inside the enclosure for installing DIN rails or flat panels. The enclosure can be mounted on a wall or pole using the included mounting bracket system.
High-quality solar panels come with a 25-year power output warranty. The solar panel can be mounted on poles ranging from 51mm to 101mm (2 inches to 4 inches) in diameter, or wall-mounted using the included bracket kit.
Features include an advanced PWM or MPPT battery charge controller with LVD load control.
The battery is LFP (lithium iron phosphate) type, offering excellent 80% depth of discharge and a cycle life of over 4,000 cycles. The battery incorporates a built-in BMS for a battery service life of over 10 years.
The enclosure features hinged access with a sealing gasket and includes a locking provision that accepts a standard padlock for security. Four cable sealing ports are provided for CAT5/6 cables, antenna cables/connectors, or other cables. A thermostatically controlled fan assembly is also included, which activates automatically when the temperature exceeds 45°C.
The system comes with all cables required to connect the battery to the controller, as well as a 6-foot outdoor-rated cable for connecting the solar panel to the controller.
Features
- Complete 85W off-grid remote power solution
- LiFePO4 battery with over 4000 cycles at 80% depth of discharge
- Weatherproof aluminum outdoor enclosure with battery capacity up to 100Ah
- Wall- or pole-mountable enclosure (pole not included)
- PWM and MPPT solar charge controller with 20A load control
- Thermostatically controlled ventilation
Applications
- Wireless base stations
- Surveillance cameras
- Wireless bridges and repeaters
- Off-grid power supplies
- Remote lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1075.6471 | $ 1075.65 |
| 200+ | $ 1010.2486 | $ 202049.72 |
| 500+ | $ 976.4898 | $ 488244.90 |
| 1,000+ | $ 959.8094 | $ 959809.40 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The RemotePro® 85W Lithium Series Outdoor Power System is designed for applications requiring a primary off-grid power source to operate a variety of equipment. The ventilated, weatherproof aluminum enclosure provides ample interior space for mounting customer equipment. Multiple mounting brackets are welded inside the enclosure for installing DIN rails or flat panels. The enclosure can be mounted on a wall or pole using the included mounting bracket system.
High-quality solar panels come with a 25-year power output warranty. The solar panel can be mounted on poles ranging from 51mm to 101mm (2 inches to 4 inches) in diameter, or wall-mounted using the included bracket kit.
Features include an advanced PWM or MPPT battery charge controller with LVD load control.
The battery is LFP (lithium iron phosphate) type, offering excellent 80% depth of discharge and a cycle life of over 4,000 cycles. The battery incorporates a built-in BMS for a battery service life of over 10 years.
The enclosure features hinged access with a sealing gasket and includes a locking provision that accepts a standard padlock for security. Four cable sealing ports are provided for CAT5/6 cables, antenna cables/connectors, or other cables. A thermostatically controlled fan assembly is also included, which activates automatically when the temperature exceeds 45°C.
The system comes with all cables required to connect the battery to the controller, as well as a 6-foot outdoor-rated cable for connecting the solar panel to the controller.
Features
- Complete 85W off-grid remote power solution
- LiFePO4 battery with over 4000 cycles at 80% depth of discharge
- Weatherproof aluminum outdoor enclosure with battery capacity up to 100Ah
- Wall- or pole-mountable enclosure (pole not included)
- PWM and MPPT solar charge controller with 20A load control
- Thermostatically controlled ventilation
Applications
- Wireless base stations
- Surveillance cameras
- Wireless bridges and repeaters
- Off-grid power supplies
- Remote lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

