ROHM ESR18EZPF2430
| Manufacturer | |
| MPN | ESR18EZPF2430 |
| LCSC Part # | C2104142 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 243Ω ±1% 500mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 243Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 243Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0134 | $ 0.01 |
| 200+ | $ 0.0052 | $ 1.04 |
| 500+ | $ 0.005 | $ 2.50 |
| 1,000+ | $ 0.0049 | $ 4.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 243Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 243Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C2104142 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRGH1206F243R | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| CRM1206-FX-2430ELF | BOURNS | 1206 | 0 | $ 0.0557 | ||
| RMCP1206FT243R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| AC1206FR-7W243RL | YAGEO | 1206 | 0 | $ 0.0443 | ||
| ERJ-UP8F2430V | PANASONIC | 1206 | 0 | $ 0.0485 | ||
| ERJ-P08F2430V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| CRCW1206243RFKEAHP | VISHAY | 1206 | 0 | $ 0.0495 | ||
| WK73R2BTTD2430F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1318 | ||
| ERJ-UP8D2430V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D2430V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| SG73P2BRTTD2430F | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73G2BTTD2430D | KOA | 1206 | 0 | $ 0.2306 | ||
| HRG3216P-2430-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-2430-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 |

