LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGH1206J5M1 product image
Images for reference only

TE Connectivity CRGH1206J5M1RoHS

Manufacturer
MPN
CRGH1206J5M1
LCSC Part #
C2103991
Packaging
1206
Customer #
Key Attributes
RES 5.1MΩ ±5% 500mW 1206
Datasheetpdf iconTE Connectivity CRGH1206J5M1
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0125$ 0.01
200+$ 0.0049$ 0.98
500+$ 0.0047$ 2.35
1,000+$ 0.0046$ 4.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)500mW
Resistance5.1MΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP06W2J0515T5EUNI-ROYAL12060$ 0.016
PS06W2J0515T5EUNI-ROYAL12060$ 0.0163
AS0606J0515T5EUNI-ROYAL12060$ 0.0288
ESR18EZPJ515ROHM12060$ 0.0147
HP06W2F5104T5EUNI-ROYAL12060$ 0.0169
PS06W2F5104T5EUNI-ROYAL12060$ 0.0244
HQ06W2J0515T5EUNI-ROYAL12060$ 0.0132
ERJ-UP8J515VPANASONIC12060$ 0.0324
ERJ-P08J515VPANASONIC12060$ 0.0212
ES06WKJ0515T5EUNI-ROYAL12060$ 0.0324
SG73P2BTTD515JKOA12060$ 0.0206
SG73P2BRTTD515JKOA12060$ 0.1163
HQ06W2F5104T5EUNI-ROYAL12060$ 0.0237
AC1206FR-7W5M1LYAGEO12060$ 0.0443