LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805FRD07464RL product image
Images for reference only

YAGEO RT0805FRD07464RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805FRD07464RL
LCSC Part #
C2103702
Packaging
0805
Customer #
Key Attributes
RES 464Ω ±1% 125mW 0805
Datasheetpdf iconYAGEO RT0805FRD07464RL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0137$ 0.01
200+$ 0.0053$ 1.06
500+$ 0.0051$ 2.55
1,000+$ 0.005$ 5.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance464Ω
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%