Luminus Devices MP-3030-11F2-57-95
| Manufacturer | |
| MPN | MP-3030-11F2-57-95 |
| LCSC Part # | C21032667 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED White Lighting RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| CRI Color Rendering Index | - | |
| Color Temperature | - | |
| Width | - | |
| Length | - | |
| Wavelength - Dominant | - | |
| Height | - | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| CRI Color Rendering Index | - | |
| Color Temperature | - | |
| Width | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Height | - | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.107 | $ 0.11 |
| 200+ | $ 0.0427 | $ 8.54 |
| 500+ | $ 0.0413 | $ 20.65 |
| 1,000+ | $ 0.0406 | $ 40.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| CRI Color Rendering Index | - | |
| Color Temperature | - | |
| Width | - | |
| Length | - | |
| Wavelength - Dominant | - | |
| Height | - | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| CRI Color Rendering Index | - | |
| Color Temperature | - | |
| Width | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Height | - | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

