TE Connectivity CRGH1206J680K
| Manufacturer | |
| MPN | CRGH1206J680K |
| LCSC Part # | C2103177 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 680kΩ ±5% 500mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 680kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 680kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0125 | $ 0.01 |
| 200+ | $ 0.0049 | $ 0.98 |
| 500+ | $ 0.0047 | $ 2.35 |
| 1,000+ | $ 0.0046 | $ 4.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 680kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 680kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRGS1206J680K | TE Connectivity | 1206 | 0 | $ 0.0553 | ||
| HP06W2J0684T5E | UNI-ROYAL | 1206 | 0 | $ 0.0121 | ||
| PS06W2J0684T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| ESR18EZPJ684 | ROHM | 1206 | 0 | $ 0.0147 | ||
| AS0606J0684T5E | UNI-ROYAL | 1206 | 0 | $ 0.0288 | ||
| ESR18EZPF6803 | ROHM | 1206 | 0 | $ 0.0134 | ||
| HP06W2F6803T5E | UNI-ROYAL | 1206 | 0 | $ 0.0083 | ||
| PS06W2F6803T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| RMCP1206JT680K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0234 | ||
| RPC1206JT680K-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0805 | ||
| HQ06W2J0684T5E | UNI-ROYAL | 1206 | 0 | $ 0.0132 | ||
| WK73R2BTTD684J | KOA | SMD,3.2x1.6mm | 0 | $ 0.1233 | ||
| RPC1206JT680K-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0374 | ||
| SG73P2BTTD684G | KOA | 1206 | 0 | $ 0.0369 | ||
| CHP1206AFX-6803ELF | BOURNS | 1206 | 0 | $ 0.1109 | ||
| RC1206JR-7W680KL | YAGEO | 1206 | 0 | $ 0.0608 | ||
| ERJ-P08J684V | PANASONIC | 1206 | 0 | $ 0.0185 | ||
| ERJ-UP8J684V | PANASONIC | 1206 | 0 | $ 0.0331 | ||
| ES06WKJ0684T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 | ||
| CRCW1206680KJNEAHP | VISHAY | 1206 | 0 | $ 0.0507 |

