LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805DRD075K36L product image
Images for reference only

YAGEO RT0805DRD075K36LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805DRD075K36L
LCSC Part #
C2103116
Packaging
0805
Customer #
Key Attributes
RES 5.36kΩ ±0.5% 125mW 0805
Datasheetpdf iconYAGEO RT0805DRD075K36L
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0232$ 0.02
200+$ 0.009$ 1.80
500+$ 0.0087$ 4.35
1,000+$ 0.0085$ 8.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance5.36kΩ
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD075K36LYAGEO08053,340$ 0.0539
AT0805DRD075K36LYAGEO08050$ 0.0682
AT0805CRD075K36LYAGEO08050$ 0.1027
RT0805DRE075K36LYAGEO08050$ 0.0135
AT0805DRE075K36LYAGEO08050$ 0.0861
RT0805CRC075K36LYAGEO08050$ 0.0735
RT0805WRD075K36LYAGEO08050$ 0.2054
RT0805CRB075K36LYAGEO08050$ 0.1087
RT0805WRC075K36LYAGEO08050$ 0.3081
RT0805CRE075K36LYAGEO08050$ 0.0494
RT0805CRD075K36LYAGEO08050$ 0.0714
RT0805WRE075K36LYAGEO08050$ 0.1826
AT0805BRD075K36LYAGEO08050$ 0.1524
RT0805BRC075K36LYAGEO08050$ 0.0864