HUBBELL LED20W-24-C0700
| Manufacturer | |
| MPN | LED20W-24-C0700 |
| LCSC Part # | C21030604 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Total Power: 20 Watts
- Input Voltage: 100 - 277 Vac Nom.
- UL Dry & Damp Location Rated
- High Power Factor
- IP66 and NEMA4
- Constant Current & Constant Voltage with Isolation
- Black Magic Thermal Advantage Plastic Housing
- UL Sign Components Manual (S.A.M. Models)
- 0 - 10V & Resistance dimmable models include an extra two wires +Purple/-Pink on the output side
- Compatible with most quality 0 - 10V wall dimmers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.3659 | $ 41.37 |
| 200+ | $ 16.5053 | $ 3301.06 |
| 500+ | $ 15.9539 | $ 7976.95 |
| 1,000+ | $ 15.6821 | $ 15682.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | HUBBELL |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Voltage Protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Total Power: 20 Watts
- Input Voltage: 100 - 277 Vac Nom.
- UL Dry & Damp Location Rated
- High Power Factor
- IP66 and NEMA4
- Constant Current & Constant Voltage with Isolation
- Black Magic Thermal Advantage Plastic Housing
- UL Sign Components Manual (S.A.M. Models)
- 0 - 10V & Resistance dimmable models include an extra two wires +Purple/-Pink on the output side
- Compatible with most quality 0 - 10V wall dimmers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

