LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1005P-241-D-T10 product image
Images for reference only

SUSUMU RG1005P-241-D-T10

Manufacturer
MPN
RG1005P-241-D-T10
LCSC Part #
C2103033
Packaging
0402
Customer #
Key Attributes
RES 240Ω ±0.5% 62.5mW 0402
Datasheetpdf iconSUSUMU RG1005P-241-D-T10
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.013$ 0.01
200+$ 0.0051$ 1.02
500+$ 0.0049$ 2.45
1,000+$ 0.0048$ 4.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0402
Power(Watts)62.5mW
Resistance240Ω
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG02DTC2400Viking040210,100$ 0.0074
ERA2AED241XPANASONIC04028,820$ 0.0539
RN73R1ETTP2400D25KOA04020$ 0.0392
RNCF0402DTE240RSEI(Stackpole Electronics Inc.)04020$ 0.0121
RNCF0402DKE240RSEI(Stackpole Electronics Inc.)04020$ 0.0255
TFCR0402-16W-E-2400DTVenkel04020$ 0.0094
TFCR0402-16W-E-2400DT-1KVenkel04020$ 0.0108
RT0402DRD07240RLYAGEO04020$ 0.013
MCS04020D2400DE000VISHAY04020$ 0.0371
TNPW0402240RDEEDVISHAY04020$ 0.0422
RR0510P-241-DSUSUMU04020$ 0.0061
TNPW0402240RDETDVISHAY04020$ 0.0603
RG1005N-241-B-T5SUSUMU04020$ 0.2784
RN73R1ETTP2400D10KOA04020$ 0.1037
RG1005N-241-D-T10SUSUMU04020$ 0.1666
RN73R1ETTP2400C25KOA04020$ 0.0683
ERA-2AEC2400XPANASONIC04020$ 0.0878
RT0402CRD07240RLYAGEO04020$ 0.0366
AT0402CRD07240RLYAGEO04020$ 0.093
RG1005V-241-D-T10SUSUMU04020$ 0.7425