ROHM KTR03EZPJ685
| Manufacturer | |
| MPN | KTR03EZPJ685 |
| LCSC Part # | C2103022 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.8MΩ ±5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.8MΩ | |
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.8MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0121 | $ 0.01 |
| 200+ | $ 0.0047 | $ 0.94 |
| 500+ | $ 0.0046 | $ 2.30 |
| 1,000+ | $ 0.0045 | $ 4.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.8MΩ | |
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.8MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C2103022 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603 ±5% 6M8 | VO | 0603 | 4,700 | $ 0.0018 | ||
| CR0603JA0685G | LIZ | 0603 | 3,100 | $ 0.001 | ||
| RMC1/16-685JTP | KAMAYA | 0603 | 0 | $ 0.0062 | ||
| RK73B1JRTTD685J | KOA | 0603 | 0 | $ 0.0104 | ||
| RK73B1JTTD685J | KOA | 0603 | 0 | $ 0.0022 | ||
| HV73V1JTTD685J | KOA | 0603 | 0 | $ 0.101 | ||
| SFR03EZPJ685 | ROHM | 0603 | 0 | $ 0.0179 | ||
| TRR03EZPJ685 | ROHM | 0603 | 0 | $ 0.0159 | ||
| RMCF0603JT6M80 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0022 | ||
| RVC0603JT6M80 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1342 | ||
| RMCS0603JT6M80 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0134 | ||
| CRCW06036M80JNEA | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06036M80JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| CRCW06036M80JNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06036M80JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06036M80JNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| SCR0603J6M8 | VO | 0603 | 0 | $ 0.0009 | ||
| ESR03EZPJ685 | ROHM | 0603 | 0 | $ 0.0068 | ||
| CRGV0603J6M8 | TE Connectivity | 0603 | 0 | $ 0.0099 | ||
| AA0603JR-076M8L | YAGEO | 0603 | 0 | $ 0.014 |

