LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402FRD074R75L product image
Images for reference only

YAGEO RT0402FRD074R75LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0402FRD074R75L
LCSC Part #
C2102846
Packaging
0402
Customer #
Key Attributes
RES 4.75Ω ±1% 62.5mW 0402
Datasheetpdf iconYAGEO RT0402FRD074R75L
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0127$ 0.01
200+$ 0.0049$ 0.98
500+$ 0.0048$ 2.40
1,000+$ 0.0047$ 4.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance4.75Ω
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0402FR-074R75LYAGEO0402100$ 0.0023
RT0402DRD074R75LYAGEO04020$ 0.0163
RT0402CRD074R75LYAGEO04020$ 0.0362
RT0402DRE074R75LYAGEO04020$ 0.0153
RT0402CRE074R75LYAGEO04020$ 0.0376
AC0402FR-074R75LYAGEO04020$ 0.0019
RT0402BRE074R75LYAGEO04020$ 0.0484
RT0402BRD074R75LYAGEO04020$ 0.1734
RC0402FR-134R75LYAGEO04020$ 0.0079
AA0402FR-074R75LYAGEO04020$ 0.0052