YAGEO RT0805FRD07576RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0805FRD07576RL |
| LCSC Part # | C2102109 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 576Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 576Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 576Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0137 | $ 0.01 |
| 200+ | $ 0.0053 | $ 1.06 |
| 500+ | $ 0.0051 | $ 2.55 |
| 1,000+ | $ 0.005 | $ 5.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 576Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 576Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-07576RL | YAGEO | 0805 | 700 | $ 0.0023 | ||
| RT0805BRD07576RL | YAGEO | 0805 | 4,760 | $ 0.0388 | ||
| RT0805DRD07576RL | YAGEO | 0805 | 0 | $ 0.0232 | ||
| AT0805DRD07576RL | YAGEO | 0805 | 0 | $ 0.0682 | ||
| AT0805CRD07576RL | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD07576RL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RT0805WRD07576RL | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RT0805CRC07576RL | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RT0805WRC07576RL | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RT0805CRE07576RL | YAGEO | 0805 | 0 | $ 0.0494 | ||
| AC0805FR-07576RL | YAGEO | 0805 | 0 | $ 0.0074 | ||
| RT0805FRE07576RL | YAGEO | 0805 | 0 | $ 0.0111 | ||
| AT0805BRD07576RL | YAGEO | 0805 | 0 | $ 0.1524 |

