YAGEO RT0805DRD0726R7L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0805DRD0726R7L |
| LCSC Part # | C2101469 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 26.7Ω ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 26.7Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 26.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0232 | $ 0.02 |
| 200+ | $ 0.009 | $ 1.80 |
| 500+ | $ 0.0087 | $ 4.35 |
| 1,000+ | $ 0.0085 | $ 8.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 26.7Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 26.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT0805DRD0726R7L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| AT0805CRD0726R7L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| AT0805DRE0726R7L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805CRC0726R7L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RT0805WRC0726R7L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RT0805CRE0726R7L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RT0805CRD0726R7L | YAGEO | 0805 | 0 | $ 0.0714 | ||
| RT0805DRE0726R7L | YAGEO | 0805 | 0 | $ 0.0156 | ||
| RT0805WRE0726R7L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| AT0805BRD0726R7L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD0726R7L | YAGEO | 0805 | 0 | $ 0.045 | ||
| RT0805WRD0726R7L | YAGEO | 0805 | 0 | $ 0.2488 | ||
| RT0805CRB0726R7L | YAGEO | 0805 | 0 | $ 0.1235 | ||
| RT0805BRC0726R7L | YAGEO | 0805 | 0 | $ 0.0864 |

