ADI ADP7104CPZ-REDYKIT
| Manufacturer | |
| MPN | ADP7104CPZ-REDYKIT |
| LCSC Part # | C20998322 |
| Packaging | - |
| Customer # | |
| Key Attributes | Linear Voltage Regulator Evaluation Boards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Linear Voltage Regulator Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Linear Voltage Regulator Evaluation Boards | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ADP7104 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed‐signal circuits operating from 19 V to 1.22 V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1 µF ceramic output capacitor. The ADP7104 is available in seven fixed output voltage options and an adjustable version, which allows output voltages that range from 1.22 V to VIN - VDO via an external feedback divider. The ADP7104 output noise voltage is 15 μV rms and is independent of the output voltage. A digital power - good output allows power system monitors to check the health of the output voltage. A user programmable precision undervoltage lockout function facilitates sequencing of multiple power supplies. The ADP7104 is available in 8 - lead, 3mm×3mm LFCSP and 8 - lead SOIC packages. The LFCSP offers a very compact solution and also provides excellent thermal performance for applications requiring up to 500 mA of output current in a small, low profile footprint.
Features
- Input voltage range: 3.3 V to 20 V
- Maximum output current: 500 mA
- Low noise: 15 μV rms for fixed output versions
- PSRR performance of 60 dB at 10 kHz, VOUT = 3.3V
- Reverse current protection
- Low dropout voltage: 350 mV at 500 mA
- Initial accuracy: ±0.8%
- Accuracy over line, load, and temperature: -2% to +1%, TJ = -40℃ to +125℃; -1.25% to +1%, TJ = 0℃ to +85℃
- Low quiescent current (VIN = 5 V), IGND = 900 μA with 500 mA load
- Low shutdown current: < 40 μA at VIN = 12 V, stable with small 1 µF ceramic output capacitor
- 7 fixed output voltage options: 1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 5 V, and 9 V
- Adjustable output from 1.22 V to VIN - VDO
- Foldback current limit and thermal overload protection
- User programmable precision UVLO/enable
- Power - good indicator
- 8 - lead LFCSP and 8 - lead SOIC packages
Applications
- Regulation to noise sensitive applications: ADC, DAC circuits, precision amplifiers, high frequency oscillators, clocks, and PLLs
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 75.0879 | $ 75.09 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Linear Voltage Regulator Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Linear Voltage Regulator Evaluation Boards | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ADP7104 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed‐signal circuits operating from 19 V to 1.22 V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1 µF ceramic output capacitor. The ADP7104 is available in seven fixed output voltage options and an adjustable version, which allows output voltages that range from 1.22 V to VIN - VDO via an external feedback divider. The ADP7104 output noise voltage is 15 μV rms and is independent of the output voltage. A digital power - good output allows power system monitors to check the health of the output voltage. A user programmable precision undervoltage lockout function facilitates sequencing of multiple power supplies. The ADP7104 is available in 8 - lead, 3mm×3mm LFCSP and 8 - lead SOIC packages. The LFCSP offers a very compact solution and also provides excellent thermal performance for applications requiring up to 500 mA of output current in a small, low profile footprint.
Features
- Input voltage range: 3.3 V to 20 V
- Maximum output current: 500 mA
- Low noise: 15 μV rms for fixed output versions
- PSRR performance of 60 dB at 10 kHz, VOUT = 3.3V
- Reverse current protection
- Low dropout voltage: 350 mV at 500 mA
- Initial accuracy: ±0.8%
- Accuracy over line, load, and temperature: -2% to +1%, TJ = -40℃ to +125℃; -1.25% to +1%, TJ = 0℃ to +85℃
- Low quiescent current (VIN = 5 V), IGND = 900 μA with 500 mA load
- Low shutdown current: < 40 μA at VIN = 12 V, stable with small 1 µF ceramic output capacitor
- 7 fixed output voltage options: 1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 5 V, and 9 V
- Adjustable output from 1.22 V to VIN - VDO
- Foldback current limit and thermal overload protection
- User programmable precision UVLO/enable
- Power - good indicator
- 8 - lead LFCSP and 8 - lead SOIC packages
Applications
- Regulation to noise sensitive applications: ADC, DAC circuits, precision amplifiers, high frequency oscillators, clocks, and PLLs
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

