LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805FRE0738R3L product image
Images for reference only

YAGEO RT0805FRE0738R3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805FRE0738R3L
LCSC Part #
C2099586
Packaging
0805
Customer #
Key Attributes
RES 38.3Ω ±1% 125mW 0805
Datasheetpdf iconYAGEO RT0805FRE0738R3L
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0095$ 0.01
200+$ 0.0037$ 0.74
500+$ 0.0036$ 1.80
1,000+$ 0.0035$ 3.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance38.3Ω
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC0805FR-0738R3LYAGEO0805300$ 0.0037
RT0805FRD0738R3LYAGEO08050$ 0.0137
RT0805CRE0738R3LYAGEO08050$ 0.0494
RT0805DRD0738R3LYAGEO08050$ 0.0244
RT0805CRD0738R3LYAGEO08050$ 0.0594
RT0805WRD0738R3LYAGEO08050$ 0.2054
AT0805DRE0738R3LYAGEO08050$ 0.1043
RT0805DRE0738R3LYAGEO08050$ 0.0151
RC0805FR-0738R3LYAGEO08050$ 0.0024
AT0805DRD0738R3LYAGEO08050$ 0.0774
RT0805BRE0738R3LYAGEO08050$ 0.0569
RT0805WRE0738R3LYAGEO08050$ 0.2212