Kyocera AVX 04025C152KAT2A
| Manufacturer | |
| MPN | 04025C152KAT2A |
| LCSC Part # | C209949 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±10% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0402 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0402 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 50Multiple: 50Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0402 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0402 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C209949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402KRX7R9BB152 | YAGEO | 0402 | 338,200 | $ 0.0033 | ||
| 0402B152K500NT | FH | 0402 | 176,300 | $ 0.0017 | ||
| TCC0402X7R152K500AT | CCTC | 0402 | 29,050 | $ 0.0028 | ||
| CGA0402X7R152K500GT | HRE | 0402 | 18,500 | $ 0.0036 | ||
| FCC0402B152K500AT | FOJAN | 0402 | 10,100 | $ 0.0037 | ||
| 0402B152K500CT | Walsin | 0402 | 9,950 | $ 0.0027 | ||
| CSA0402X7R152K500GT | HRE | 0402 | 9,900 | $ 0.0042 | ||
| AC0402KRX7R9BB152 | YAGEO | 0402 | 8,800 | $ 0.0065 | ||
| CL05B152KB5NNNC | Samsung Electro-Mechanics | 0402 | 8,000 | $ 0.0047 | ||
| GCM155R71H152KA37D | muRata | 0402 | 3,700 | $ 0.0064 | ||
| C1005X7R152KGTS | Darfon Elec | 0402 | 1,250 | $ 0.0139 | ||
| V152K0402X7R500NBT | VIIYONG | 0402 | 700 | $ 0.0024 | ||
| C0402C152K5RAC7411 | KEMET | 0402 | 0 | $ 0.0054 | ||
| C0402C152K5RACTU | KEMET | 0402 | 0 | $ 0.0272 | ||
| GRT155R71H152KE01D | muRata | 0402 | 0 | $ 0.0056 | ||
| GCM155R71H152KA37J | muRata | 0402 | 0 | $ 0.0089 | ||
| CL05B152KB5VPNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0121 | ||
| CL05B152KB5NCNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.265 | ||
| VJ0402Y152KLAAJ32 | VISHAY | 0402 | 0 | $ 0.2769 | ||
| CC0402KPX7R9BB152 | YAGEO | 0402 | 0 | $ 0.0019 |



