RUILON SMD1210P020TF
| Manufacturer | RUILONAsian Brands |
| MPN | SMD1210P020TF |
| LCSC Part # | C20990 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 200mA 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 30A | |
| Power Dissipation | 600mW | |
| Trip Current | 400mA | |
| Height | 1.1mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 400mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 30A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 400mA | |
| Height | 1.1mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 400mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
In-Stock: 4,870
4,870 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1163$ 0.1105 | $ 0.55 |
| 50+ | $ 0.091$ 0.0865 | $ 4.33 |
| 150+ | $ 0.0784$ 0.0745 | $ 11.18 |
| 500+ | $ 0.069$ 0.0656 | $ 32.80 |
| 2,500+ | $ 0.0573$ 0.0545 | $ 136.25 |
| 4,000+ | $ 0.0535$ 0.0509 | $ 203.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 30A | |
| Power Dissipation | 600mW | |
| Trip Current | 400mA | |
| Height | 1.1mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 400mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 30A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 400mA | |
| Height | 1.1mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 400mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
C20990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |


