TDK ANT016008LCS2442MA2
| Manufacturer | |
| MPN | ANT016008LCS2442MA2 |
| LCSC Part # | C209892 |
| Packaging | SMD-6P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Multilayer Antenna For 2.4GHz W-LAN & Bluetooth |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.6x0.8mm | |
| VSWR | 3 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.5dBi | |
| Bandwidth | 84MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.4mm | |
| Length | 1.6mm | |
| Frequency(Center/Band) | 2.442GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.6x0.8mm | |
| VSWR | 3 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.5dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 84MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.4mm | |
| Length | 1.6mm | |
| Frequency(Center/Band) | 2.442GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Audio/visual equipment
- Telecommunications equipment
- Home appliances
- Entertainment equipment
- Computer equipment
In-Stock: 1,155
1,155 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2373 | $ 1.19 |
| 50+ | $ 0.1919 | $ 9.60 |
| 150+ | $ 0.1724 | $ 25.86 |
| 500+ | $ 0.1481 | $ 74.05 |
| 2,500+ | $ 0.1372 | $ 343.00 |
| 4,000+ | $ 0.1307 | $ 522.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.6x0.8mm | |
| VSWR | 3 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.5dBi | |
| Bandwidth | 84MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.4mm | |
| Length | 1.6mm | |
| Frequency(Center/Band) | 2.442GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.6x0.8mm | |
| VSWR | 3 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.5dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 84MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.4mm | |
| Length | 1.6mm | |
| Frequency(Center/Band) | 2.442GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Audio/visual equipment
- Telecommunications equipment
- Home appliances
- Entertainment equipment
- Computer equipment
C209892 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ANT162442DT-2001A2 | TDK | SMD-6P,1.6x0.8mm | 3,545 | $ 0.1893 | ||
| W3796 | PULSE | SMD | 1,439 | $ 1.2465 |



