LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0805JR-0747RL product image
Images for reference only

YAGEO AF0805JR-0747RL

Manufacturer
YAGEOAsian Brands
MPN
AF0805JR-0747RL
LCSC Part #
C2098797
Packaging
0805
Customer #
Key Attributes
RES 47Ω ±5% 125mW 0805
Datasheetpdf iconYAGEO AF0805JR-0747RL
RoHS Compliance3 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0074$ 0.01
200+$ 0.0029$ 0.58
500+$ 0.0028$ 1.40
1,000+$ 0.0027$ 2.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance47Ω
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0805JR-0747RLYAGEO080517,500$ 0.0063
RC0805FR-0747RLYAGEO080518,000$ 0.0115
AF0805FR-0747RLYAGEO08053,700$ 0.0115
AC0805FR-0747RLYAGEO0805800$ 0.0105
AC0805FR-7W47RLYAGEO08054,900$ 0.0149
AC0805JR-7W47RLYAGEO08051,900$ 0.0048
AC0805JR-0747RLYAGEO08050$ 0.0058
SR0805JR-0747RLYAGEO08050$ 0.0154
RC0805JR-1347RLYAGEO08050$ 0.0016
AR0805JR-0747RLYAGEO08050$ 0.1726
RC0805JR-1347RPYAGEO08050$ 0.0202
RC0805JR-0747RPYAGEO08050$ 0.0286
SR0805JR-7W47RLYAGEO08050$ 0.0051
SR0805JR-7T47RLYAGEO08050$ 0.0623
SR0805JR-4747RLYAGEO08050$ 0.0197
AA0805JR-0747RLYAGEO08050$ 0.0107
RC0805JR-7W47RLYAGEO08050$ 0.0178
RC0805FR-0747RPYAGEO08050$ 0.0052
RC0805FR-1047RLYAGEO08050$ 0.0052
AR0805FR-0747RLYAGEO08050$ 0.0853