YAGEO AA0402JR-0727KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AA0402JR-0727KL |
| LCSC Part # | C2098732 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 27kΩ ±5% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 27kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 27kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0041 | $ 0.01 |
| 200+ | $ 0.0016 | $ 0.32 |
| 1,000+ | $ 0.0015 | $ 1.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 27kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 27kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402JR-0727KL | YAGEO | 0402 | 7,900 | $ 0.0025 | ||
| RC0402FR-0727KL | YAGEO | 0402 | 34,400 | $ 0.005 | ||
| AF0402FR-0727KL | YAGEO | 0402 | 10,000 | $ 0.0057 | ||
| AC0402JR-0727KL | YAGEO | 0402 | 0 | $ 0.001 | ||
| AF0402JR-0727KL | YAGEO | 0402 | 0 | $ 0.0032 | ||
| AC0402FR-0727KL | YAGEO | 0402 | 0 | $ 0.0019 | ||
| SR0402JR-0727KL | YAGEO | 0402 | 0 | $ 0.1133 | ||
| RC0402JR-0727KP | YAGEO | 0402 | 0 | $ 0.0094 | ||
| RC0402JR-1027KL | YAGEO | 0402 | 0 | $ 0.0005 | ||
| RC0402DR-0727KL | YAGEO | 0402 | 0 | $ 0.004 | ||
| AC0402JR-7W27KL | YAGEO | 0402 | 0 | $ 0.0094 | ||
| SR0402JR-7T27KL | YAGEO | 0402 | 0 | $ 0.1198 | ||
| RC0402JR-7W27KL | YAGEO | 0402 | 0 | $ 0.0089 | ||
| AA0402FR-0727KL | YAGEO | 0402 | 0 | $ 0.0066 | ||
| RC0402FR-1327KP | YAGEO | 0402 | 0 | $ 0.0107 | ||
| RC0402FR-0727KP | YAGEO | 0402 | 0 | $ 0.0029 | ||
| AC0402FR-7W27KL | YAGEO | 0402 | 0 | $ 0.0011 |

