SUSUMU RR0510P-161-D
| Manufacturer | |
| MPN | RR0510P-161-D |
| LCSC Part # | C2098573 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 160Ω ±0.5% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 160Ω | |
| Voltage Rating | 25V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 160Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0658 | $ 0.07 |
| 10+ | $ 0.0528 | $ 0.53 |
| 30+ | $ 0.0463 | $ 1.39 |
| 100+ | $ 0.0414 | $ 4.14 |
| 500+ | $ 0.0375 | $ 18.75 |
| 1,000+ | $ 0.0355 | $ 35.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 160Ω | |
| Voltage Rating | 25V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 160Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0402160RDETD | VISHAY | 0402 | 0 | $ 0.0603 | ||
| CPF0402B160RE1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| RN73R1ETTP1600D25 | KOA | 0402 | 0 | $ 0.0391 | ||
| ERA-2AED161X | PANASONIC | 0402 | 0 | $ 0.0259 | ||
| RNCF0402DTE160R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| RNCF0402DKE160R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RG1005P-161-D-T10 | SUSUMU | 0402 | 0 | $ 0.0156 | ||
| MCS04020D1600DE000 | VISHAY | 0402 | 0 | $ 0.0371 | ||
| ARG02DTC1600 | Viking | 0402 | 0 | $ 0.0066 | ||
| RT0402DRD07160RL | YAGEO | 0402 | 0 | $ 0.0127 | ||
| RN73R1ETTP1600D10 | KOA | 0402 | 0 | $ 0.1037 | ||
| RG1005N-161-D-T10 | SUSUMU | 0402 | 0 | $ 0.1392 | ||
| RN73R1ETTP1600C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEC1600X | PANASONIC | 0402 | 0 | $ 0.0878 | ||
| RT0402CRD07160RL | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD07160RL | YAGEO | 0402 | 0 | $ 0.0931 | ||
| RG1005V-161-D-T10 | SUSUMU | 0402 | 0 | $ 0.7425 | ||
| MCS04020D1600BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW0402160RBETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| RNCF0402DTC160R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 |

