LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402DRD0744R2L product image
Images for reference only

YAGEO RT0402DRD0744R2L

Manufacturer
YAGEOAsian Brands
MPN
RT0402DRD0744R2L
LCSC Part #
C2098096
Packaging
0402
Customer #
Key Attributes
RES 44.2Ω ±0.5% 62.5mW 0402
Datasheetpdf iconYAGEO RT0402DRD0744R2L
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0261$ 0.03
200+$ 0.0102$ 2.04
500+$ 0.0098$ 4.90
1,000+$ 0.0096$ 9.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance44.2Ω
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT0402CRD0744R2LYAGEO04020$ 0.0801
RT0402DRE0744R2LYAGEO04020$ 0.0165
AT0402DRE0744R2LYAGEO04020$ 0.0302
AT0402DRD0744R2LYAGEO04020$ 0.0354
RT0402CRD0744R2LYAGEO04020$ 0.0465
AT0402BRD0744R2LYAGEO04020$ 0.0757
RT0402BRD0744R2LYAGEO04020$ 0.0339
RT0402BRC0744R2LYAGEO04020$ 0.388
RT0402CRE0744R2LYAGEO04020$ 0.0459
RT0402BRB0744R2LYAGEO04020$ 0.5714